ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- RS Stock No.:
- 203-172
- Mfr. Part No.:
- 1STQ007890A0000
- Brand:
- ABB
Subtotal (1 unit)*
£196.16
(exc. VAT)
£235.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.16 |
*price indicative
- RS Stock No.:
- 203-172
- Mfr. Part No.:
- 1STQ007890A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 350mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 350mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for robust performance in demanding environments, offers a compact solution for your energy distribution needs. With its well thought out design and high quality materials, this board ensures reliable operation and simplifies installation processes. Tailored for modular boards in the System pro E Power range, the product combines exceptional functionality with a sleek aesthetic, making it suitable for various applications. Its three pole configuration is intended for optimal usage in both residential and commercial settings, ensuring that your electrical system remains flexible and efficient.
Pickled steel for durability
Easy installation in modular boards
Compact for versatile placement
Environmentally compliant
Optimized for System pro E Power boards
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm