ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 400mm

Subtotal (1 unit)*

£157.70

(exc. VAT)

£189.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.70

*price indicative

RS Stock No.:
202-569
Mfr. Part No.:
1STQ007827A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Dimensions

400 x 200 x 400mm

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to cater to the demands of modern electrical installations with robust functionality and dependable performance. The PHBX4405 seamlessly integrates into modular boards of the System pro E Power series, ensuring a versatile approach to power distribution. Fabricated from durable pickled steel sheet, it guarantees longevity while meeting high environmental standards. With an exceptional pole configuration, it brings efficiency to your electrical setup. The inclusion of user friendly dimensions optimises installation despite space constraints, making it an ideal choice for both commercial and residential applications.

Optimized for demanding environments
Compatible with modular boards
High quality and durable materials
Easy installation
Compliant with industry environmental standards

Related links