ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 500 x 400mm
- RS Stock No.:
- 202-412
- Mfr. Part No.:
- 1STQ008413A0000
- Brand:
- ABB
Subtotal (1 unit)*
£172.99
(exc. VAT)
£207.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.99 |
*price indicative
- RS Stock No.:
- 202-412
- Mfr. Part No.:
- 1STQ008413A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 400 x 500 x 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Dimensions 400 x 500 x 400mm | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.
Equipped with a significant number of poles, facilitating complex configurations
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance
Complies with RoHS and REACH, underscoring a commitment to environmental standards
Lightweight design aids in efficient handling and installation processes
Includes a declaration of conformity, assuring regulatory compliance
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 500 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 400 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 450 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 350 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 300 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 250 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 150 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 400mm
