ABB Metal Adapter for Use with Main Distribution Boards 20 mm x 25 mm x 20mm
- RS Stock No.:
- 202-387
- Mfr. Part No.:
- 1STQ008121A0000
- Brand:
- ABB
Subtotal (1 unit)*
£16.29
(exc. VAT)
£19.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.29 |
*price indicative
- RS Stock No.:
- 202-387
- Mfr. Part No.:
- 1STQ008121A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Length | 25mm | |
| For Use With | Main Distribution Boards | |
| Width | 20mm | |
| Material | Metal | |
| Height | 20mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Length 25mm | ||
For Use With Main Distribution Boards | ||
Width 20mm | ||
Material Metal | ||
Height 20mm | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Insert is designed to optimise electrical management within modular systems. Crafted from durable metal, it reflects excellent engineering, ensuring a long service life. Its compact dimensions make it ideal for installation in space constrained environments, while its compliance with international standards guarantees peace of mind.
Lightweight construction aids in simpler handling during installation
Environmentally friendly product, reflecting modern sustainable practices
Backed by comprehensive technical support to assist in implementation
Related links
- ABB Metal Adapter for Use with Main Distribution Boards 20 mm x 25 mm x 20mm
- ABB Metal Adapter for Use with Main Distribution Boards 20 mm x 20 μm x 20mm
- ABB Metal Adapter for Use with Main Distribution Boards 130 mm x 235 mm x 130mm
- ABB Metal Handle for Use with Main Distribution Boards 210 mm x 25 mm x 25mm
- ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 150 mm x 70 mm x 20mm
- ABB Metal Clamp for Use with Main Distribution Boards 240 mm x 2 mm x 940mm
- ABB Metal Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 240mm
- ABB Metal Clamp for Use with Main Distribution Boards 640 mm x 2 mm x 540mm