ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.9 m x 1.8 m x 1.25m
- RS Stock No.:
- 202-245
- Mfr. Part No.:
- 1STQ007617A0000
- Brand:
- ABB
Subtotal (1 unit)*
£151.79
(exc. VAT)
£182.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.79 |
*price indicative
- RS Stock No.:
- 202-245
- Mfr. Part No.:
- 1STQ007617A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 1.8m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.25m | |
| Material | Pickled Steel Sheet | |
| Height | 1.9m | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 1.8m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.25m | ||
Material Pickled Steel Sheet | ||
Height 1.9m | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for modern electrical systems, offering robust performance and safety. With an IP30/40 protection rating, it withstands various environmental conditions while safeguarding against dust and moisture. Its extended dimensions facilitate optimal layout in limited spaces, ensuring compatibility with modular boards in the System pro E Power range. Crafted from durable pickled steel, it adheres to industry standards for environmental compliance.
IP41 protection rating ensures reliable operation in demanding conditions
Constructed from pickled steel sheet for enhanced durability
Designed for compatibility with modular boards for flexibility
Extended dimensions maximise usability within confined spaces
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.9 m x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2.1 m x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 1.25m