ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 300 x 600mm
- RS Stock No.:
- 202-140
- Mfr. Part No.:
- 1STQ008430A0000
- Brand:
- ABB
Subtotal (1 unit)*
£161.88
(exc. VAT)
£194.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.88 |
*price indicative
- RS Stock No.:
- 202-140
- Mfr. Part No.:
- 1STQ008430A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 600 x 300 x 600mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Dimensions 600 x 300 x 600mm | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a versatile solution for modular systems, designed to optimise efficiency in electrical installations. With its robust construction of pickled steel sheet, the product is built to withstand a demanding environment while ensuring reliable performance. The device kit, featuring three poles, is ideal for professional applications within the System pro E Power range. Engineered for simplicity, this unit facilitates straightforward installation and maintenance, achieving seamless integration into existing setups.
Easy installation in modular configurations
Durable material for reliability
Compact dimensions for tight spaces
Three pole design for versatile applications
Meets safety and environmental compliance standards
Compatible with various System pro E Power devices
Minimal maintenance for operational efficiency
Durable material for reliability
Compact dimensions for tight spaces
Three pole design for versatile applications
Meets safety and environmental compliance standards
Compatible with various System pro E Power devices
Minimal maintenance for operational efficiency
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 300 x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 600 x 300 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 600 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 500 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 200 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 250 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 350 x 600mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
