ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- RS Stock No.:
- 201-990
- Mfr. Part No.:
- 1STQ007793A0000
- Brand:
- ABB
Subtotal (1 unit)*
£153.56
(exc. VAT)
£184.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.56 |
*price indicative
- RS Stock No.:
- 201-990
- Mfr. Part No.:
- 1STQ007793A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a robust and efficient solution for managing electrical distribution in various systems. Designed with modularity in mind, it ensures seamless integration within the System pro E Power range. Its well structured design aids in both installation and maintenance, providing you with a dependable platform for your electrical needs. The product features a compact build with substantial compliance to industry standards, ensuring that performance and safety are at the forefront of its capabilities. Crafted from durable pickled steel sheet material, it promises longevity and reliability, making it ideal for both commercial and industrial applications.
Compact design for versatile installation
Made from High quality and durable materials
RoHS and REACH compliant
34 pole configuration for comprehensive distribution
Compatible with System pro E Power modular boards
Lightweight for easy handling
CE conformity declaration for safety standards
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm