ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 740.7 mm x 800mm

Subtotal (1 unit)*

£106.24

(exc. VAT)

£127.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.24

*price indicative

RS Stock No.:
201-915
Mfr. Part No.:
1STQ008491A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

740.7mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Series

PTVS

Standards/Approvals

REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide maximum efficiency and reliability in managing electrical systems. Designed with a robust pickled steel sheet construction, it seamlessly integrates into modular board setups, ensuring optimal performance in a variety of settings. With a thoughtful emphasis on environmental compliance, it is not only meets industry standards but also promotes sustainability. Its dimensions allow for versatile installation while maintaining a compact profile, making it an ideal choice for both commercial and industrial applications.

High quality pickled steel for durability

Compatible with modular board systems

RoHS and REACH compliant for safety

Easy installation to save time

Lightweight for easy handling

One piece packaging for logistics

Supports classifications like ETIM and eClass

Ideal for B2B and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy