ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- RS Stock No.:
- 201-737
- Mfr. Part No.:
- 1STQ007862A0000
- Brand:
- ABB
Subtotal (1 unit)*
£155.64
(exc. VAT)
£186.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.64 |
*price indicative
- RS Stock No.:
- 201-737
- Mfr. Part No.:
- 1STQ007862A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver exceptional performance and reliability in modular electrical systems. This versatile product accommodates a wide range of applications, making it an essential component for modern electrical installations. Built with a robust pickled steel sheet, it provides both durability and an aesthetic finish that meets high standards. Designed to comply with environmental regulations, it features RoHS and REACH declarations, ensuring it aligns with sustainable practices. With a compact width of 400 mm and a height of 300 mm, this distribution board integrates seamlessly into your existing setup, offering versatility without compromising on space.
High quality pickled steel for durability
RoHS and REACH compliant
Optimized for modular boards
Compact for space constrained areas
Reliable for main distribution
Easy integration into existing systems
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- Bosch Hex Drill Bits