ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- RS Stock No.:
- 201-594
- Mfr. Part No.:
- 1STQ007993A0000
- Brand:
- ABB
Subtotal (1 unit)*
£173.30
(exc. VAT)
£207.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.30 |
*price indicative
- RS Stock No.:
- 201-594
- Mfr. Part No.:
- 1STQ007993A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Series | PVBT | |
| Standards/Approvals | REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Series PVBT | ||
Standards/Approvals REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
The ABB Main Distribution Board is the ideal solution for streamlined power management in modular systems. Designed specifically for the system pro E Power series, it features a robust construction with pickled steel sheet material, ensuring durability and longevity. The product offers exceptional versatility, accommodating various modular boards with its 3 device kit sub function. Its impressive specifications include a compact design, allowing for efficient installation without compromising on performance. With a combination of user friendly features and comprehensive compliance standards, this distribution board stands as a reliable choice for professionals seeking efficiency and safety in electrical installations. Its thoughtful design considers both performance and environmental standards, making it suitable for modern energy-efficient contexts.
Designed for modular system compatibility
Constructed from High quality pickled steel
Compact design for space saving installations
Meets stringent environmental standards
Intended for main distribution boards
Related links
- ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400 mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400 mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 410 mm x 400 mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400 mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400 mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400 mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1798 mm x 1.8 m x 400 mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 250 mm x 400 mm x
