ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

£141.12

(exc. VAT)

£169.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.12

*price indicative

RS Stock No.:
201-542
Mfr. Part No.:
1STQ007768A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an advanced electrical solution, designed to offer exceptional performance in modular power systems. This board seamlessly integrates into various installations, making it an ideal choice for those seeking reliability and efficiency. Built with high quality pickled steel sheet, it ensures durability and long term use. The extended product type provides a comprehensive solution that supports a wide range of applications. With its robust construction and thoughtful design, it is engineered to meet the demands of modern electrical installations while maintaining ease of access for maintenance and upgrades.

Durable pickled steel sheet construction

Compatible with modular boards

3 Device Kit for easy integration

600 mm width for efficient space management

Lightweight at 4.230 kg for easy handling

RoHS compliant for eco friendly practices

CE conformity for safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy