Phoenix Contact AE MP Series Steel Mounting Plate x 382 mm x 390mm
- RS Stock No.:
- 135-659
- Mfr. Part No.:
- 0899444
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£196.58
(exc. VAT)
£235.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.58 |
*price indicative
- RS Stock No.:
- 135-659
- Mfr. Part No.:
- 0899444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 382mm | |
| Width | 390mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 382mm | ||
Width 390mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Mounting Panel is a sturdy and reliable solution for your industrial needs. With a width of 390mm and a height of 382mm, this silver mounting plate is made of galvanized steel, ensuring durability and longevity. Perfect for various applications, this mounting panel is a must-have for your projects.
Made of High quality galvanized steel for durability
Silver color adds a sleek touch to your setup
Hole diameter of 7mm for easy installation
Coating ensures protection against corrosion
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 342 mm x 342 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 324 mm x 324 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 424 mm x 424 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 385 mm x 235 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 160 mm
