Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-6170
Mfr. Part No.:
HW1B-X4F01-R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

440V

Illuminated

No

Series

HW

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

49.4mm

Height

29.4mm

Push Button Material

Plastic