Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NO, IP65
- RS Stock No.:
- 832-6149
- Mfr. Part No.:
- HW1B-V4F10-R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-6149
- Mfr. Part No.:
- HW1B-V4F10-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1NO | |
| Push Button Actuation | Twist Release | |
| Voltage Rating | 440V | |
| Illuminated | No | |
| Series | HW | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Depth | 32mm | |
| Height | 29.4mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1NO | ||
Push Button Actuation Twist Release | ||
Voltage Rating 440V | ||
Illuminated No | ||
Series HW | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Depth 32mm | ||
Height 29.4mm | ||
Push Button Material Plastic | ||
