Idec HW Series Pull Release Emergency Stop Push Button, Surface Mount, 2NC, IP65
- RS Stock No.:
- 832-5940
- Mfr. Part No.:
- FB1W-HW4B-Y202R
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 832-5940
- Mfr. Part No.:
- FB1W-HW4B-Y202R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 2NC | |
| Voltage Rating | 440V | |
| Push Button Actuation | Pull Release | |
| Illuminated | No | |
| Series | HW | |
| IP Rating | IP65 | |
| Push Button Shape | Round | |
| Depth | 25.5mm | |
| Width | 41.4mm | |
| Push Button Material | Plastic | |
| Height | 29.4mm | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Surface Mount | ||
Contact Configuration 2NC | ||
Voltage Rating 440V | ||
Push Button Actuation Pull Release | ||
Illuminated No | ||
Series HW | ||
IP Rating IP65 | ||
Push Button Shape Round | ||
Depth 25.5mm | ||
Width 41.4mm | ||
Push Button Material Plastic | ||
Height 29.4mm | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- JP
