Idec HW Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NO + 1 NC, IP65
- RS Stock No.:
- 832-5934
- Mfr. Part No.:
- FB1W-HW4B-V411R-EMO-2
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£70.77
(exc. VAT)
£84.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £70.77 |
| 5 - 9 | £68.65 |
| 10 + | £65.67 |
*price indicative
- RS Stock No.:
- 832-5934
- Mfr. Part No.:
- FB1W-HW4B-V411R-EMO-2
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 1 NO + 1 NC | |
| Voltage Rating | 440V | |
| Push Button Actuation | Twist Release | |
| Series | HW | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Push Button Shape | Round | |
| Depth | 82.2mm | |
| Width | 41.4mm | |
| Push Button Material | Plastic | |
| Bezel Material | Plastic | |
| Height | 29.4mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Surface Mount | ||
Contact Configuration 1 NO + 1 NC | ||
Voltage Rating 440V | ||
Push Button Actuation Twist Release | ||
Series HW | ||
Illuminated No | ||
IP Rating IP65 | ||
Push Button Shape Round | ||
Depth 82.2mm | ||
Width 41.4mm | ||
Push Button Material Plastic | ||
Bezel Material Plastic | ||
Height 29.4mm | ||
