Schneider Electric XAPK Series Emergency Stop Push Button, Surface Mount, SPDT, IP65
- RS Stock No.:
- 766-0438
- Mfr. Part No.:
- XAPK188G93H29
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-0438
- Mfr. Part No.:
- XAPK188G93H29
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPDT | |
| Illuminated | No | |
| Series | XAPK | |
| IP Rating | IP65 | |
| Voltage Rating | 600 V ac, 600 V ac, 600 V dc, 600V dc | |
| Push Button Material | Plastic | |
| Pole and Throw Configuration | DPST | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Surface Mount | ||
Contact Configuration SPDT | ||
Illuminated No | ||
Series XAPK | ||
IP Rating IP65 | ||
Voltage Rating 600 V ac, 600 V ac, 600 V dc, 600V dc | ||
Push Button Material Plastic | ||
Pole and Throw Configuration DPST | ||
Height 80mm | ||
RoHS Status: Not Applicable


