Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, SPST, IP66

RS Stock No.:
745-0320
Mfr. Part No.:
3SB3203-1HR20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22.3mm

Contact Configuration

SPST

Push Button Actuation

Latching

Illuminated

No

Series

3SB3

IP Rating

IP66

Bezel Material

Plastic

COO (Country of Origin):
AU

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy