Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 744-9168
- Mfr. Part No.:
- 3SB3203-1HA26-0CC0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.27
(exc. VAT)
£45.92
(inc. VAT)
- RS Stock No.:
- 744-9168
- Mfr. Part No.:
- 3SB3203-1HA26-0CC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | 3SB3 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration SPST | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series 3SB3 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

