ABB 2TLA Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1NC, IP20, IP65
- RS Stock No.:
- 733-2492
- Mfr. Part No.:
- 2TLA030054R0000 INCA 1 Tina
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
£110.30
(exc. VAT)
£132.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £110.30 |
| 5 - 9 | £104.78 |
| 10 - 24 | £99.27 |
| 25 - 49 | £93.75 |
| 50 + | £88.24 |
*price indicative
- RS Stock No.:
- 733-2492
- Mfr. Part No.:
- 2TLA030054R0000 INCA 1 Tina
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | 2TLA | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Voltage Rating | 24V dc | |
| Auxiliary Contacts | NO | |
| Push Button Material | Plastic | |
| Housing Colour | Black, Yellow | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series 2TLA | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Voltage Rating 24V dc | ||
Auxiliary Contacts NO | ||
Push Button Material Plastic | ||
Housing Colour Black, Yellow | ||
ABB Emergency Stop Push Button, Illuminated LED Indicator, 32.5mm Diameter - 2TLA030054R0000
Attach this emergency stop push button from ABB to machinery, control panels and large equipment to stop activity quickly. It adds an extra level of safety in the workplace or in public buildings. The unit's illuminated LED indicator shows when the button is activated, so you'll always know its current status. An IP65 rating indicates that it's resistant to dust and low-pressure jets of water, so is safe for use in contaminated environments. As this push button can operate in temperatures from -10°C to +55°C, it's compatible with demanding conditions.
Features & Benefits
• Plastic material resists corrosion for reliable use in damp environments
• Red colour stands out in your existing setup to avoid accidental actuation
• Silver alloy gold-plated contacts are highly conductive for a stable connection
• Voltage rating of 24V DC for compatibility
• Panel mount for quick installation
• Red colour stands out in your existing setup to avoid accidental actuation
• Silver alloy gold-plated contacts are highly conductive for a stable connection
• Voltage rating of 24V DC for compatibility
• Panel mount for quick installation
Applications
• Industrial automation
• Production lines
• Public buildings
• Production lines
• Public buildings
Whats the mechanical life of this emergency stop push button?
This button has a mechanical life of up to 50,000 operations, so you can rely on it for long service.
What's the time delay for this push button?
This emergency stop has a short time delay of <
70μs, so it reacts fast.
