Pilz Mechanical Latch Emergency Stop Push Button, Wall Mount, 22.3 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 287-6626
- Distrelec Article No.:
- 300-77-755
- Mfr. Part No.:
- 400447
- Brand:
- Pilz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6626
- Distrelec Article No.:
- 300-77-755
- Mfr. Part No.:
- 400447
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Wall Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Mechanical Latch | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 3.0A | |
| Contact DC Voltage | 24V dc | |
| Depth | 72mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Mount Type Wall Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Mechanical Latch | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact AC Voltage 250V ac | ||
Contact Current 3.0A | ||
Contact DC Voltage 24V dc | ||
Depth 72mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Width 103mm | ||
The emergency stop pushbutton is a CE approved product with a red colour button and self-monitored feature. It has a screw terminal type, IP65 protection, and is designed for wall assembly with a mounting cut-out diameter of 22.3 mm. With a wide operating temperature range of -25 to 55 °C, this product is suitable for various industrial applications.
CE approved Pushbutton with Pilz logo and E-STOP symbol
Self-monitored for added safety
Designed for rotational release type
Features 2 N/C terminals for flexibility
Operates at max currents of 3.0A at 250V AC and 2.0A at 24V DC
IP65 protection for durability in harsh environments
Compact dimensions of 103.0mm x 72.0mm x 72.0mm
Lightweight with a gross weight of 190g and net weight of 161g
