EAO 45 Series, Twist Release, Emergency Stop Push Button Head 34 mm Diameter
- RS Stock No.:
- 200-4173
- Distrelec Article No.:
- 301-65-248
- Mfr. Part No.:
- 45-2C36.1820.000
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.21
(exc. VAT)
£41.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.21 |
| 10 - 24 | £32.49 |
| 25 - 49 | £30.78 |
| 50 - 149 | £29.08 |
| 150 + | £27.74 |
*price indicative
- RS Stock No.:
- 200-4173
- Distrelec Article No.:
- 301-65-248
- Mfr. Part No.:
- 45-2C36.1820.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button Head | |
| Series | 45 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Twist Release | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Illuminated | No | |
| Push Button Diameter | 34mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button Head | ||
Series 45 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Twist Release | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Illuminated No | ||
Push Button Diameter 34mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO 45 series unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences.
Rugged in use
Easy to assemble and use
Modern design with many options
Long service life (up to 10m switching cycles, depending on function)
Related links
- EAO 45 Series Emergency Stop Push Button Head 34 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 60 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- EAO 04 Series Emergency Stop Push Button Head 37 mm Diameter
- EAO 61 Series Emergency Stop Push Button Head 27 mm Diameter
- Omron A22E Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
