Idec XA Series Push Lock Emergency Stop Push Button, Panel Mount, 16mm Cutout, 4PST, IP65

Stock information currently inaccessible
RS Stock No.:
182-4282
Mfr. Part No.:
XA1E-BV404RH-EMO
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

4PST

Push Button Actuation

Push Lock

Illuminated

No

Series

XA

IP Rating

IP65

Colour

Red

Height

48.5mm

COO (Country of Origin):
JP
IDEC's innovative "safe break action" ensures all NC contacts open if the contact block is separated from the operator
Pushlock turn reset and push-pull functions built into same unit
Direct opening action mechanism
Safety lock mechanism

Solder or PCB terminal options
40mm button size

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy