RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button, PCB, 22.3mm Cutout, 2NC + 1NO, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-725
Mfr. Part No.:
1.15.105.022/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mounting Type

PCB

Cutout Diameter

22.3mm

Contact Configuration

2NC + 1NO

Push Button Actuation

Latching

Voltage Rating

250V

Illuminated

No

Series

LUMOTAST 22

IP Rating

IP65

COO (Country of Origin):
DE
The RAFI emergency stop button comply with IEC 60 204, IEC 60 073, IEC 60 947 and VDE 0113 Part 1. They are protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Due to the shape of the actuating element, the emergency stop pushbutton is protected against blocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects. See appendix for original operating instructions.

Mounting hole diameter 22.3 mm
Night design illumination of the arrows possible
Low mounting depth of 17.6 mm
Water jet protection class IP 65 on front
Switching elements with silver contacts
Contact configurations 2 NC 2 NC + 1 NO
Quick-connect terminal
Complies with DIN EN ISO 13852

Related links