Schneider Electric Harmony XB5 Series, Emergency Stop Push Button Head 22mm Diameter
- RS Stock No.:
- 288-1488
- Mfr. Part No.:
- ZB5FWCUST04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £15.17 |
*price indicative
- RS Stock No.:
- 288-1488
- Mfr. Part No.:
- ZB5FWCUST04
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Manufacturer k.i.m. | Schneider Electric | |
| Push Button Colour | White | |
| Push Button Style | Flush | |
| Push Button Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Manufacturer k.i.m. Schneider Electric | ||
Push Button Colour White | ||
Push Button Style Flush | ||
Push Button Diameter 22mm | ||
The Schneider Electric Flush mounted white flush caps illuminated push head is part of the Harmony XB5 range. With a mounting diameter of 22mm, this device is designed to provide reliable performance for various user applications.
Flush mounted white flush caps design
Illuminated push button for easy visibility
Part of the Harmony XB5 product range
Suitable for mounting in a 22mm diameter panel
Illuminated push button for easy visibility
Part of the Harmony XB5 product range
Suitable for mounting in a 22mm diameter panel


