EMERGI-LITE Halogen Emergency Lighting, 2 x 20 W
- RS Stock No.:
- 828-5145
- Mfr. Part No.:
- ZRS/HV203
- Brand:
- EMERGI-LITE
Stock information currently inaccessible
- RS Stock No.:
- 828-5145
- Mfr. Part No.:
- ZRS/HV203
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Length | 260 mm | |
| Width | 214 mm | |
| Depth | 99 mm | |
| Lamp Type | Halogen | |
| Wattage | 2 x 20 W | |
| Duration | 7h | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Length 260 mm | ||
Width 214 mm | ||
Depth 99 mm | ||
Lamp Type Halogen | ||
Wattage 2 x 20 W | ||
Duration 7h | ||
- COO (Country of Origin):
- HU

