RS PRO LED Emergency Lighting, Bulkhead, 15.5 W, Maintained
- RS Stock No.:
- 795-9820
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 795-9820
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Width | 325 mm | |
| Depth | 100 mm | |
| Lamp Type | LED | |
| Wattage | 15.5 W | |
| Fitting Type | Bulkhead | |
| Luminosity | 1030 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Width 325 mm | ||
Depth 100 mm | ||
Lamp Type LED | ||
Wattage 15.5 W | ||
Fitting Type Bulkhead | ||
Luminosity 1030 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN


