Knightsbridge Fluorescent Emergency Lighting, Modular, 2 x 58 W, Maintained
- RS Stock No.:
- 739-3176
- Mfr. Part No.:
- SURF258EMHF
- Brand:
- Knightsbridge
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 739-3176
- Mfr. Part No.:
- SURF258EMHF
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Maintained | Maintained | |
| Length | 1.52 m | |
| Width | 295 mm | |
| Depth | 80 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 2 x 58 W | |
| IP Rating | IP20 | |
| Fitting Type | Modular | |
| Lamp Supplied | No | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Maintained Maintained | ||
Length 1.52 m | ||
Width 295 mm | ||
Depth 80 mm | ||
Lamp Type Fluorescent | ||
Wattage 2 x 58 W | ||
IP Rating IP20 | ||
Fitting Type Modular | ||
Lamp Supplied No | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN

