RS PRO Fluorescent Emergency Lighting, Batten, 18 W, Maintained
- RS Stock No.:
- 712-6948
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 712-6948
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Length | 665 mm | |
| Width | 95 mm | |
| Depth | 100 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 18 W | |
| IP Rating | IP65 | |
| Fitting Type | Batten Light Fitting | |
| Lamp Supplied | No | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Length 665 mm | ||
Width 95 mm | ||
Depth 100 mm | ||
Lamp Type Fluorescent | ||
Wattage 18 W | ||
IP Rating IP65 | ||
Fitting Type Batten Light Fitting | ||
Lamp Supplied No | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN


