Knightsbridge Fluorescent Emergency Lighting, Recessed, 14 W
- RS Stock No.:
- 701-3725
- Mfr. Part No.:
- MRC414EMHF
- Brand:
- Knightsbridge
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 701-3725
- Mfr. Part No.:
- MRC414EMHF
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 97 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 14 W | |
| Fitting Type | Recessed | |
| Lamp Supplied | No | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 97 mm | ||
Lamp Type Fluorescent | ||
Wattage 14 W | ||
Fitting Type Recessed | ||
Lamp Supplied No | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN

