RS PRO Fluorescent Emergency Lighting, 8 W, Maintained
- RS Stock No.:
- 490-0982
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 490-0982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Length | 420 mm | |
| Width | 221 mm | |
| Depth | 58 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 8 W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Length 420 mm | ||
Width 221 mm | ||
Depth 58 mm | ||
Lamp Type Fluorescent | ||
Wattage 8 W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


