RS PRO Fluorescent Emergency Lighting, Bulkhead, 8 W, Maintained
- RS Stock No.:
- 462-8191
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 462-8191
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Length | 370 mm | |
| Width | 140 mm | |
| Depth | 105 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 8 W | |
| IP Rating | IP65 | |
| Fitting Type | Bulkhead | |
| Luminosity | 120 (Standard Output) lm, 180 (High Output) lm, 80 (Economy Output) lm | |
| Lamp Supplied | No | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Length 370 mm | ||
Width 140 mm | ||
Depth 105 mm | ||
Lamp Type Fluorescent | ||
Wattage 8 W | ||
IP Rating IP65 | ||
Fitting Type Bulkhead | ||
Luminosity 120 (Standard Output) lm, 180 (High Output) lm, 80 (Economy Output) lm | ||
Lamp Supplied No | ||
Duration 3h | ||
Voltage Rating 230 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


