- RS Stock No.:
- 269-7512
- Mfr. Part No.:
- ARALED/ER/3NM/ST
- Brand:
- 4lite UK
Available to back order for despatch 21/05/2024
Added
Price 1 Box of 24
£1,604.57
(exc. VAT)
£1,925.48
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £1,604.57 | £66.857 |
*price indicative |
- RS Stock No.:
- 269-7512
- Mfr. Part No.:
- ARALED/ER/3NM/ST
- Brand:
- 4lite UK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Ansell raven emergency downlight is provided with self contained inverter and battery pack. It has integral components for fast fit installation also has option of escape route or open area models. It is pre wired with 150mm rubber insulated cable for ease of installation. It provide up to 15 metres spacing between luminaires.
Non-Maintained
Self-test
High performance optic design
Self-test
High performance optic design
Specifications
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 110 mm |
Width | 110 mm |
Depth | 109 mm |
Lamp Type | LED |
Wattage | 3 W |
Fitting Type | Recessed |
Duration | 3h |
- RS Stock No.:
- 269-7512
- Mfr. Part No.:
- ARALED/ER/3NM/ST
- Brand:
- 4lite UK
Related links
- RS PRO LED Emergency Lighting 3 W, Non Maintained
- 4lite UK LED Emergency Lighting 1.5 W, Non Maintained
- 4lite UK LED Downlight 85 mm, 5 W
- 4lite UK LED Emergency Lighting Maintained, Non Maintained
- 4lite UK LED Emergency Lighting 3 W Non Maintained
- 4lite UK LED Emergency Exit Sign 3 W Non Maintained
- 4lite UK LED Emergency Lighting 11 → 16 W Non Maintained
- 4lite UK LED Emergency Bulkhead 3 W Non Maintained