Ansell Lighting LED Emergency Bulkhead, Surface Mount, 3 W, Maintained, Non Maintained
- RS Stock No.:
- 269-7456
- Mfr. Part No.:
- AKTLED/3M/ST
- Brand:
- Ansell Lighting
Discontinued
- RS Stock No.:
- 269-7456
- Mfr. Part No.:
- AKTLED/3M/ST
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Maintained | Maintained, Non Maintained | |
| Length | 270 mm | |
| Width | 120 mm | |
| Depth | 62 mm | |
| Lamp Type | LED | |
| Wattage | 3 W | |
| Fitting Type | Surface Mount | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Maintained Maintained, Non Maintained | ||
Length 270 mm | ||
Width 120 mm | ||
Depth 62 mm | ||
Lamp Type LED | ||
Wattage 3 W | ||
Fitting Type Surface Mount | ||
Duration 3h | ||
RoHS Status: Exempt
The Ansell kite emergency bulkhead is made up of polycarbonate material and is aesthetically designed for modern appearance. It has hinged screw less gear tray for ease of installation. It has 20mm side and rear cable entries.
Self-test as standard
Ultra-slim profile
Supplied with self-adhesive legend
Ultra-slim profile
Supplied with self-adhesive legend
