Ansell Lighting LED Emergency Lighting, Surface Mount, 3 W, Maintained, Non Maintained
- RS Stock No.:
- 269-7422
- Mfr. Part No.:
- AENLED/3M/W
- Brand:
- 4lite UK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7422
- Mfr. Part No.:
- AENLED/3M/W
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Maintained | Maintained, Non Maintained | |
| Length | 316 | |
| Width | 316 mm | |
| Depth | 196 mm | |
| Lamp Type | LED | |
| Wattage | 3 W | |
| Fitting Type | Surface Mount | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Maintained Maintained, Non Maintained | ||
Length 316 | ||
Width 316 mm | ||
Depth 196 mm | ||
Lamp Type LED | ||
Wattage 3 W | ||
Fitting Type Surface Mount | ||
Duration 3h | ||
RoHS Status: Not Applicable
The Ansell encore exit box has neat picture frame appearance as compared to conventional fluorescent exit signs It is supplied with all legend options like arrow down, arrow up and arrow left/right. It is available in white and silver grey finishes.
Ultra slim modern LED exit box
Self-test option
Self-test option
