Ansell Lighting LED Emergency Lighting, Recessed, 3 W, Maintained, Non Maintained
- RS Stock No.:
- 269-7399
- Mfr. Part No.:
- AE3LED/3M/W
- Brand:
- Ansell Lighting
Discontinued
- RS Stock No.:
- 269-7399
- Mfr. Part No.:
- AE3LED/3M/W
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Maintained | Maintained, Non Maintained | |
| Length | 364 | |
| Width | 86 mm | |
| Depth | 86 mm | |
| Lamp Type | LED | |
| Wattage | 3 W | |
| Fitting Type | Recessed | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Maintained Maintained, Non Maintained | ||
Length 364 | ||
Width 86 mm | ||
Depth 86 mm | ||
Lamp Type LED | ||
Wattage 3 W | ||
Fitting Type Recessed | ||
Duration 3h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell eagle 3 in 1 LED exit sign has one fitting that enables choice of three different mounting options like suspension, recessed or side arm wall mounting. It is supplied with 1 meter suspension cable.
Viewing distance 25 meters
Self-test option
Self-test option
