Ansell Lighting Emergency Lighting, Maintained
- RS Stock No.:
- 230-6128
- Mfr. Part No.:
- AFRLED/M3/ST
- Brand:
- Ansell Lighting
Stock information currently inaccessible
- RS Stock No.:
- 230-6128
- Mfr. Part No.:
- AFRLED/M3/ST
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Maintained | Maintained | |
| Length | 72.21 mm | |
| Width | 18.63 mm | |
| Depth | 18.63 mm | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Maintained Maintained | ||
Length 72.21 mm | ||
Width 18.63 mm | ||
Depth 18.63 mm | ||
Duration 3h | ||
- COO (Country of Origin):
- CN
The Ansell Lighting is a high performance maintenance free emergency pack suitable for all three models with Optional plug-in self-test.
Cool white, warm white and daylight options
Optional plug-in self-test emergency pack suitable for all three models
Panel Pod Self-Test emergency option
Panel Pod sensor option
Powered by Philips
Optional plug-in self-test emergency pack suitable for all three models
Panel Pod Self-Test emergency option
Panel Pod sensor option
Powered by Philips

