Knightsbridge LED Emergency Lighting, 3 W, Non Maintained
- RS Stock No.:
- 226-0176
- Mfr. Part No.:
- EMPOWERST
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 226-0176
- Mfr. Part No.:
- EMPOWERST
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Maintained | Non Maintained | |
| Length | 150 mm | |
| Width | 29 mm | |
| Depth | 22 mm | |
| Lamp Type | LED | |
| Wattage | 3 W | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Maintained Non Maintained | ||
Length 150 mm | ||
Width 29 mm | ||
Depth 22 mm | ||
Lamp Type LED | ||
Wattage 3 W | ||
Duration 3h | ||
- COO (Country of Origin):
- CN
The Knightsbridge 230V IP20 3W LED Self-test LED Emergency Downlight. Integral auto test facility ensuring periodic testing at pre-programmed intervals. Minimum of 3-hr emergency illumination. Polycarbonate body. For emergency illuminating of exit routes. Supplied complete with aluminium, white, and black bezels
6000K
120lm
Non-maintained use only
120lm
Non-maintained use only
