Legrand LED Emergency Lighting, Bulkhead, 0.5 W, Maintained, Non Maintained
- RS Stock No.:
- 189-1770
- Mfr. Part No.:
- 062560
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 189-1770
- Mfr. Part No.:
- 062560
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Maintained | Maintained, Non Maintained | |
| Lamp Type | LED | |
| Wattage | 0.5 W | |
| IP Rating | IP43 | |
| Fitting Type | Bulkhead | |
| Series | SATI | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Maintained Maintained, Non Maintained | ||
Lamp Type LED | ||
Wattage 0.5 W | ||
IP Rating IP43 | ||
Fitting Type Bulkhead | ||
Series SATI | ||
Voltage Rating 230 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Emergency Bulhead IP43 IK07
SATI surface mounted LEDs with very low energy consumption, certified NF Environnement and NF AEAS Performance SATI
Equipped with Ni-Mh batteries with low impact on the environment
Connected SATI function allowing a remote diagnosis of the installations (BAES in default, BAES absent, defect remote control line) via the Web App. Legrand ERPconnected
Modular remotes ref. 0 625 20 (IP) or 0 625 21 (radio) enable remote diagnostics and quiescence of blocks
Power supply 230 V ∼ - 50/60 Hz
Equipped with Ni-Mh batteries with low impact on the environment
Connected SATI function allowing a remote diagnosis of the installations (BAES in default, BAES absent, defect remote control line) via the Web App. Legrand ERPconnected
Modular remotes ref. 0 625 20 (IP) or 0 625 21 (radio) enable remote diagnostics and quiescence of blocks
Power supply 230 V ∼ - 50/60 Hz
IP 43 - IK 07 - Class II
Blocks with plug-in mounting bracket with automatic terminal connection
Installable directly on the hook of the old blocks since 1998
Recessed with accessory ref. 0 626 94
[BAE + BAEH] LED exhaust 45 lm - 1 h + 8 lm - 5 h (consumption 0.5 W)
Increased visibility functionality and evacuation lighting marking
Blocks with plug-in mounting bracket with automatic terminal connection
Installable directly on the hook of the old blocks since 1998
Recessed with accessory ref. 0 626 94
[BAE + BAEH] LED exhaust 45 lm - 1 h + 8 lm - 5 h (consumption 0.5 W)
Increased visibility functionality and evacuation lighting marking

