LEDVANCE LED Emergency Lighting, Recessed, 4 W, Maintained

Stock information currently inaccessible
RS Stock No.:
181-3820
Mfr. Part No.:
4058075124516
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Maintained

Maintained

Width

140 Dia. mm

Depth

48.5 mm

Lamp Type

LED

Wattage

4 W

Fitting Type

Recessed

IP Rating

IP43

Light Style

Downlight

Luminosity

235 lm

Duration

3h

Voltage Rating

220 → 240 V

COO (Country of Origin):
CN
This emergency light from LEDVANCE is a ceiling mounted device that provides up to 3 hours of cool white light. It can provide great illumination of escape routes with up to 3 hours of emergency light. The device is a self-contained unit with a protection rating of IP43 which will prevent spraying water from a vertical angle.
This device is designed around anti-panic lighting to allow people to get to safety in event of an emergency. This unit also contains its own LED driver which is powered by a NiMh battery. The NiMh battery will take approximately 24 hours to recharge after its power has been used.

Features and benefits –
• Integrated test switch – the integrated test switch will allow you to test the units reliability & features without using a full 3 hours charge.
• 3 Bright LEDS – With 3 LEDs this will give you nominal coverage of your selected safety route, allowing large crowds to get the safety.
• 3 Hour battery – With a large 3 hour battery life this will allow everyone to evacuate safely & allow the area to be lit even throughout the emergency
• Cool white light – The colour temperature is 6500K. This is a cool white light for high visibility.
• Optimized light distribution
• High IK Rating – The device has a shock rating of IK07 which protects against a 2 joules impact. Should this device ever to fall it will remain intact (fall distance of 400m max).
• 335lm of light.

How can I mount this?
This unit is ceiling recessed or can be surface mounted.

What is the temperature range of this device?
Operational temperatures are 0-40°C and storage temperatures are -25-35°C

Standards-
EN 60598-1:2015
EN 60598-2-22:2014