RS PRO 30 W LED Emergency Lighting, 230 V ac, 1.79 m Long

RS Stock No.:
125-6915
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1.79 m

Width

60 mm

Depth

85 mm

Wattage

30 W

Lamp Type

LED

Voltage Rating

230 V ac

COO (Country of Origin):
CN

LED Emergency Lighting Batten 30 W


This 30 W emergency lighting batten from the RS PRO range makes a great replacement for traditional T8 battens. Its LED lamp technology offers energy savings thanks to its low power consumption, while the impressive 30,000-hour lifetime reduces the need for maintenance.

The non-dimmable batten will deliver cool white (4,000 K) light with no warm-up time. It's housed in a sturdy metal body with a white finish. You'll find the maintained function means the lamp is illuminated at all times, making it especially useful for corridors, emergency exits and storage areas. In non-maintained emergency mode, it will provide three hours of light.

The batten measures 1.79 m long x 85 mm deep x 60 mm wide and provides luminosity of 3,450 lm. This lamp has an energy efficiency rating of A+. It conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge and is RoHS compliant on hazardous substances.

Features and Benefits


• 30 W emergency lighting batten
• Replacement for traditional T8 batten
• 30,000 hour lifetime
• Low power consumption – energy efficiency rating of A+
• Provides three hours of light in non-maintained emergency mode
• LED colour cool white
• Length of 1.79 m
• Depth of 85 mm
• Width of 60 mm
• Votage rating of 230 V ac
• Weight of 2.63 kg

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy