Stock information currently inaccessible
- RS Stock No.:
- 124-8920
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Wattage | 10 W | |
| Luminosity | 200 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Wattage 10 W | ||
Luminosity 200 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN


