RS PRO LED Emergency Lighting, 2 W, Non Maintained

RS Stock No.:
124-0814
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maintained

Non Maintained

Width

150 mm

Depth

44 mm

Lamp Type

LED

Wattage

2 W

Luminosity

104 lm

Lamp Supplied

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy