Schneider Electric Emergency Lighting for use with Emergency Light
- RS Stock No.:
- 276-2275
- Mfr. Part No.:
- OVA58982
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.43
(exc. VAT)
£28.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.43 |
*price indicative
- RS Stock No.:
- 276-2275
- Mfr. Part No.:
- OVA58982
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Emergency Light | |
| Series | Exiway | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Emergency Light | ||
Series Exiway | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric 4.8 V NICD battery is nickel cadmium lighting battery. This emergency recharge block is compatible with exiway easy LED autonomous block emergency lighting. This battery for incandescent evacuation block but also for LED is 1.7 Ah.
Operating temperature -10 to 50°C
Related links
- Schneider Electric Emergency Lighting for use with Emergency Light
- Schneider Electric Emergency Light Fitting for use with Emergency Light
- Schneider Electric Emergency Light Conversion Kit
- Schneider Electric Emergency Light Cage
- Emergency Light Switches & Conversion Kits
- Crompton Lighting Emergency Exit Sticker for use with Emergency Lighting
- RS PRO Emergency Light Test Switch for use with Emergency Lighting
- Crompton Lighting Legend Kit for use with Emergency Lighting

