Inventronics Energy Converter MIDI, 1

Subtotal (1 unit)*

£39.68

(exc. VAT)

£47.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.68

*price indicative

RS Stock No.:
711-287
Mfr. Part No.:
MIDI-54V-3W-LiFePO4-3H-CNV-KIT
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Energy Converter

Lamp Type

LED

Kit Contents

LiFePO4 Battery

Protection Class

IP20

Fixing Centres

164 mm

Number of Lamps

1

Power

3W

Lifespan

50000h

Height

22mm

Length

172mm

Width

30mm

Standards/Approvals

EN 62386

Series

MIDI

COO (Country of Origin):
GB
The Inventronics Midi Kit is a versatile solution designed for emergency lighting applications. It comes CE marked and includes a battery, ensuring reliable performance during power outages. With its Compact design and compatibility across various enclosures, it provides manufacturers with an easy integration option for emergency light conversion.

Non Maintained emergency light operations

Switched Live function for standard lighting operations

Easy and quick design-in for luminaire manufacturers

Intelligent battery management

Easy installation of connector, no manual wiring required

Quick and easy Visual monitor of the device status

6 years guarantee

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy