MEAN WELL Embedded Switch Mode Power Supply SMPS, HEP-320-36A, 36V dc, 8.9A, 320W, 1 Output, 127 → 431 V dc, 90
- RS Stock No.:
- 106-5899
- Mfr. Part No.:
- HEP-320-36A
- Brand:
- MEAN WELL
Available to back order for despatch when stock is available
Added
Price Each
£115.28
(exc. VAT)
£138.34
(inc. VAT)
Units | Per unit |
1 - 4 | £115.28 |
5 - 9 | £112.97 |
10 - 24 | £110.67 |
25 - 49 | £108.36 |
50 + | £106.06 |
- RS Stock No.:
- 106-5899
- Mfr. Part No.:
- HEP-320-36A
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well IP65 Switch Mode Power Supply, 320 W Output
The Mean Well HEP-320 range of industrial-grade 320 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-320 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 8.9A |
Power Rating | 320W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 90mm |
Depth | 43.8mm |
Efficiency | 94% |
Minimum Temperature | -55°C |
Maximum Temperature | +70°C |
Weight | 1.9kg |
Related links
- MEAN WELL Embedded Switch Mode Power Supply SMPS 48V dc 321.6W 127...
- MEAN WELL Embedded Switch Mode Power Supply SMPS 54V dc 151W 127 →...
- Mean Well Switching Power Supply 15V dc 285W 127 → 431 V dc, 90 → 305 V ac
- MEAN WELL Switching Power Supply 24V dc 320W 127 → 431 V dc, 90 → 305 V
- Mean Well Switching Power Supply 36V dc 241W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Switching Power Supply 48V dc 321.6W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Embedded Switch Mode Power Supply SMPS 12V dc 156W 127 →...
- MEAN WELL Switching Power Supply 36V dc 151W 127 → 431 V dc, 90 → 305 V