Patlite BSV Series Panel Mount , Wall Mount Electronic Sounder, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-Tone
- RS Stock No.:
- 864-2069
- Mfr. Part No.:
- BSV-24N-D
- Brand:
- Patlite
Discontinued
- RS Stock No.:
- 864-2069
- Mfr. Part No.:
- BSV-24N-D
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 10.8 → 26.4 V dc | |
| IP Rating | IP54 | |
| Decibels at 1 Metre | 87dB | |
| Current Type | DC | |
| Number Of Tones | 15 | |
| Housing Colour | Dark Grey | |
| Mounting Style | Panel Mount , Wall Mount | |
| Series | BSV | |
| Base Length | 75mm | |
| Maximum Temperature | +50°C | |
| Base Width | 75mm | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 10.8 → 26.4 V dc | ||
IP Rating IP54 | ||
Decibels at 1 Metre 87dB | ||
Current Type DC | ||
Number Of Tones 15 | ||
Housing Colour Dark Grey | ||
Mounting Style Panel Mount , Wall Mount | ||
Series BSV | ||
Base Length 75mm | ||
Maximum Temperature +50°C | ||
Base Width 75mm | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- JP
Patlite BSV Series Voice Sounder
Patlite BSV Series is field programmable with MP3 sound files and Optional SD Card. The BSV series is an ultra-thin panel mount MP3 voice annunciator. Adjustable sound level from 0 dB to 87 dB at 1 m with front control access for easy adjustments and changes to the messages. Can store up to 15 messages in binary input and playing time up to 63.5 seconds.
Only 19.9 mm Thickness
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection
Related links
- Patlite BSV Series Panel Mount 10.8 → 26.4 V dc IP54 15-Tone
- Patlite BSV Series Panel Mount 10.8 → 26.4 V dc IP54 15-Tone
- Patlite BSV 24 Series Panel Mount Voice Annunciator 87dB at 1 m DC
- Patlite EHS Series Bracket Electronic Sounder 110dB at 1 m DC, 32-Tone
- Digisound F/HU Series Surface Mount Electronic Sounder 87dB at 1 m Single-Tone
- Phoenix Contact PSD-S AE V15/1 Series Base Mount Siren 88dB at 1 m DC, 15-Tone
- Eaton Surface Mount Electronic Sounder 102dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 103dB at 1 m DC, 32-Tone
