Legrand Surface Mount Electronic Sounder, 230 V ac, 90dB at 1 m, IP44, AC
- RS Stock No.:
- 507-2151
- Mfr. Part No.:
- 0 414 19
- Brand:
- Legrand
Subtotal (1 unit)*
£170.85
(exc. VAT)
£205.02
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £170.85 |
*price indicative
- RS Stock No.:
- 507-2151
- Mfr. Part No.:
- 0 414 19
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 230 V ac | |
| IP Rating | IP44 | |
| Decibels at 1 Metre | 90dB | |
| Current Type | AC | |
| Housing Colour | Grey | |
| Mounting Style | Surface Mount | |
| Diameter | 150 mm | |
| Application Type | Sounder | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 230 V ac | ||
IP Rating IP44 | ||
Decibels at 1 Metre 90dB | ||
Current Type AC | ||
Housing Colour Grey | ||
Mounting Style Surface Mount | ||
Diameter 150 mm | ||
Application Type Sounder | ||
Housing Material PET | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
High-powered alarms
High-powered alarms for industrial applications.
Surface mounting.
Anti-corrosion polyester coating.
200-hour continuous operation.
Colour grey RAL 7037.
Surface mounting.
Anti-corrosion polyester coating.
200-hour continuous operation.
Colour grey RAL 7037.
Siren
Related links
- Legrand Surface Mount Electronic Sounder 95dB at 1 m AC
- Moflash AB6 Series Wall Mount Siren 100dB at 1 m AC, Single-Tone
- Moflash AB6 Series Wall Mount Siren 100dB at 1 m AC, Single-Tone
- Pfannenberg PA 1 Series Panel Mount Electronic Sounder IP66 80-Tone
- Pfannenberg PA 20 Series Panel Mount Electronic Sounder IP66 80-Tone
- Pfannenberg PA 5 Series Panel Mount Electronic Sounder IP66 80-Tone
- Pfannenberg PA 10 Series Panel Mount Electronic Sounder IP66 80-Tone
- AUER Signal ASL Series Surface Mount Electronic Sounder IP66 63-Tone
