Legrand Surface Mount Electronic Sounder, 230 V ac, 95dB at 1 m, IP40, AC
- RS Stock No.:
- 507-2139
- Mfr. Part No.:
- 0 413 49
- Brand:
- Legrand
Image representative of range
Subtotal (1 unit)*
£125.05
(exc. VAT)
£150.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.05 |
*price indicative
- RS Stock No.:
- 507-2139
- Mfr. Part No.:
- 0 413 49
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 230 V ac | |
| IP Rating | IP40 | |
| Decibels at 1 Metre | 95dB | |
| Current Type | AC | |
| Housing Colour | Grey | |
| Mounting Style | Surface Mount | |
| Diameter | 100 mm | |
| Application Type | Sounder | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 230 V ac | ||
IP Rating IP40 | ||
Decibels at 1 Metre 95dB | ||
Current Type AC | ||
Housing Colour Grey | ||
Mounting Style Surface Mount | ||
Diameter 100 mm | ||
Application Type Sounder | ||
Housing Material PET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
High-powered alarms
High-powered alarms for industrial applications.
Surface mounting.
Anti-corrosion polyester coating.
200-hour continuous operation.
Colour grey RAL 7037.
Surface mounting.
Anti-corrosion polyester coating.
200-hour continuous operation.
Colour grey RAL 7037.
Siren
Related links
- Legrand Surface Mount Electronic Sounder 90dB at 1 m AC
- Omron M2BJ Series Panel Mount Buzzer 80dB at 1 m AC Single-Tone
- e2s A100 Series Surface Mount Electronic Sounder 104dB at 1 m AC, 32-Tone
- AE & T T105N Series Surface Mount Electronic Sounder 112dB at 1 m AC, 32-Tone
- AUER Signal ASL Series Surface Mount Electronic Sounder IP66 63-Tone
- e2s BEXS110 Series Surface Mount Electronic Sounder 117dB at 1 m AC, 32-Tone
- e2s SONF1 Series Surface Mount Electronic Sounder 100dB at 1 m AC, 10-Tone
- e2s Sonora Series Surface Mount Electronic Sounder 100dB at 1 m AC, 10-Tone
