Digisound B/SM Series Surface Mount Siren, 30 V dc, IP65, DC, 28-Tone
- RS Stock No.:
- 288-4379
- Distrelec Article No.:
- 137-66-205
- Mfr. Part No.:
- B/SM 28 AP RED
- Brand:
- Digisound
Subtotal (1 unit)*
£49.78
(exc. VAT)
£59.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 17 November 2025
- Plus 48 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.78 |
*price indicative
- RS Stock No.:
- 288-4379
- Distrelec Article No.:
- 137-66-205
- Mfr. Part No.:
- B/SM 28 AP RED
- Brand:
- Digisound
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Supply Voltage | 30 V dc | |
| IP Rating | IP65 | |
| Current Type | DC | |
| Number Of Tones | 28 | |
| Mounting Style | Surface Mount | |
| Series | B/SM | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Supply Voltage 30 V dc | ||
IP Rating IP65 | ||
Current Type DC | ||
Number Of Tones 28 | ||
Mounting Style Surface Mount | ||
Series B/SM | ||
- COO (Country of Origin):
- CN
The Red Electronic Siren described emits a loud sound at 96dB and operates with a voltage range of 10 to 30VDC. It's designed for outdoor use with an IP65 rating, indicating resistance to dust and water ingress, making it suitable for various alarm and warning applications in industrial or security settings.
2 different tones can be actuated
Volume setting by means of potentiometer
Volume setting by means of potentiometer
Related links
- Digisound B/SM Series Surface Mount Siren IP65 28-Tone
- Digisound B/SM Series Surface Mount Siren 96dB at 1 m 28-Tone
- Digisound B/SE Series Surface Mount Electronic Sounder 98dB at 1 m 28-Tone
- Digisound B/SE 128 Series Surface Mount Electronic Sounder 102dB at 1 m DC, 28-Tone
- Digisound F/HU Series Surface Mount Siren 97dB at 1 m Single-Tone
- Digisound F/HU Series Bracket Mount Siren 110dB at 1 m, Single-Tone
- Digisound F/HU Series Bracket Mount Siren 110dB at 1 m Single-Tone
- Digisound F/HU Series Bracket Mount Siren 110dB at 1 m Single-Tone